Part Details for LM2575-3.3BT-LB02 by Microchip Technology Inc
Overview of LM2575-3.3BT-LB02 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575-3.3BT-LB02
LM2575-3.3BT-LB02 CAD Models
LM2575-3.3BT-LB02 Part Data Attributes
|
LM2575-3.3BT-LB02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-3.3BT-LB02
Microchip Technology Inc
1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2575-3.3BT-LB02
This table gives cross-reference parts and alternative options found for LM2575-3.3BT-LB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-3.3BT-LB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVS-3.3 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575-3.3BT-LB02 vs LM2575HVS-3.3 |
LM2575HVSX-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-3.3BT-LB02 vs LM2575HVSX-3.3/NOPB |
LM2575SX-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-3.3BT-LB02 vs LM2575SX-3.3/NOPB |
LM2575S-3.3T | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575-3.3BT-LB02 vs LM2575S-3.3T |
LM2575-3.3BWM | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Microchip Technology Inc | LM2575-3.3BT-LB02 vs LM2575-3.3BWM |
LM2575HVS-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-3.3BT-LB02 vs LM2575HVS-3.3/NOPB |
LM2575-3.3BN | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | LM2575-3.3BT-LB02 vs LM2575-3.3BN |
LM2575-3.3BWMT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Microchip Technology Inc | LM2575-3.3BT-LB02 vs LM2575-3.3BWMT&R |
LM2575-3.3WU | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2575-3.3BT-LB02 vs LM2575-3.3WU |
LM2575D2TR4-3.3 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575-3.3BT-LB02 vs LM2575D2TR4-3.3 |