Power Circuits
LM2575-12BT
Description: Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN

Overview of LM2575-12BT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2575-12BT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   560
  • 1 $4.2135
  • 90 $2.5983
  • 386 $2.3174
$2.3174 / $4.2135 Buy Now

CAD Models for LM2575-12BT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2575-12BT by Microchip Technology Inc

LM2575-12BT
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SFM
Package Description
TO-220, SIP5,.1,67TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.2 A
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Want to compare parts?
  1. LM2575-12BT
    Microchip Technology Inc
    Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN
    VS

Alternate Parts for LM2575-12BT

This table gives cross-reference parts and alternative options found for LM2575-12BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-12BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2575-12WT 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5 Microchip Technology Inc LM2575-12BT vs LM2575-12WT
Part Number Description Manufacturer Compare
LM2575-12BT-LB02 1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2575-12BT vs LM2575-12BT-LB02
LM2575TV-12 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi LM2575-12BT vs LM2575TV-12
LM2575-12BWMT&R Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 Microchip Technology Inc LM2575-12BT vs LM2575-12BWMT&R
LM2575-12WT 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5 Microchip Technology Inc LM2575-12BT vs LM2575-12WT
LM2575-12BUT&R Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Micrel Inc LM2575-12BT vs LM2575-12BUT&R
LM2575-12BT-LB03 1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2575-12BT vs LM2575-12BT-LB03
LM2575-12BUT&R Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2575-12BT vs LM2575-12BUT&R
LM2575-12BU Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2575-12BT vs LM2575-12BU
LM2575-12YN 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16 Microchip Technology Inc LM2575-12BT vs LM2575-12YN
LM2575TV-12G 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN onsemi LM2575-12BT vs LM2575TV-12G

Related Parts for LM2575-12BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575-12BT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575-12BT by Microchip Technology Inc

  • Please alert me when LM2575-12BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2575-12BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575-12BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2575-12BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575-12BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575-12BT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: