There are no models available for this part yet.
Overview of LM2574M-15 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2574M-5.0/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | |
LM2574M-ADJ/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | |
LM2574M-3.3/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 |
CAD Models for LM2574M-15 by Texas Instruments
Part Data Attributes for LM2574M-15 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP-14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
30 V
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.9915 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.8 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
2.642 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
52 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.493 mm
|
Alternate Parts for LM2574M-15
This table gives cross-reference parts and alternative options found for LM2574M-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574M-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574MX-15 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | LM2574M-15 vs LM2574MX-15 |
LM2574M-15 | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14 | National Semiconductor Corporation | LM2574M-15 vs LM2574M-15 |
LM2574M-15/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | Texas Instruments | LM2574M-15 vs LM2574M-15/NOPB |
Related Parts for LM2574M-15
-
LM3S8962-EQC50-A2TMicrocontrollers
-
LM25574QMTSwitching Regulator or Controllers
-
LIA120SOther Analog ICs
-
LM3700XCBP-308Power Management Circuits
-
LFE2-20SE-6FN256IField Programmable Gate Arrays
-
LM358PTOperational Amplifiers
-
LM3480IM3X-5.0Linear Regulator ICs
-
MBRB4030Rectifier Diodes
-
HCF40109BM1Other Interface ICs