Power Circuits
LM2574HVM-5.0
Description: SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

Overview of LM2574HVM-5.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM2574HVM-5.0 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LM2574/LM2574HV SIMPLE SWITCHER™ 0.5A Step-Down Voltage Regulator | IC REG BUCK 5V 500MA 14SOIC 12600
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for LM2574HVM-5.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2574HVM-5.0 by Texas Instruments

LM2574HVM-5.0
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SMT-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
52 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. LM2574HVM-5.0
    Texas Instruments
    SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
    VS

Alternate Parts for LM2574HVM-5.0

This table gives cross-reference parts and alternative options found for LM2574HVM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2574HVMX-5.0 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-5.0 vs LM2574HVMX-5.0
Part Number Description Manufacturer Compare
LM2574M-5.0/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574HVM-5.0 vs LM2574M-5.0/NOPB
LM2574MX-5.0/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574HVM-5.0 vs LM2574MX-5.0/NOPB
LM2574HVMX-5.0 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-5.0 vs LM2574HVMX-5.0

Related Parts for LM2574HVM-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2574HVM-5.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2574HVM-5.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2574HVM-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2574HVM-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2574HVM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2574HVM-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2574HVM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2574HVM-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2574HVM-5.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: