Part Details for LM25574BLDT by Texas Instruments
Overview of LM25574BLDT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM25574BLDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52366-ND
|
DigiKey | WEBENCH BUILD IT BOARD LM25574 Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$22.0000 | Buy Now |
DISTI #
926-LM25574BLDT
|
Mouser Electronics | Power Management IC Development Tools LM25574 BUILD IT BOARD RoHS: Not Compliant | 3 |
|
$23.4000 / $23.4100 | Buy Now |
Part Details for LM25574BLDT
LM25574BLDT CAD Models
LM25574BLDT Part Data Attributes
|
LM25574BLDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25574BLDT
Texas Instruments
LM25574BLDT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ADJ OUTPUT VOLTAGE IS BELOW 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM25574BLDT
This table gives cross-reference parts and alternative options found for LM25574BLDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25574BLDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25574Q0MTX/NOPB | SIMPLE SWITCHER® 42V, 0.5A Step-Down Switching Regulator 16-TSSOP | Texas Instruments | LM25574BLDT vs LM25574Q0MTX/NOPB |
LM25574MTX/NOPB | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | Texas Instruments | LM25574BLDT vs LM25574MTX/NOPB |
LM25574QMT/NOPB | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | Texas Instruments | LM25574BLDT vs LM25574QMT/NOPB |
LM25574MTX | 0.5A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM25574BLDT vs LM25574MTX |
LM25574QMT | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC | Texas Instruments | LM25574BLDT vs LM25574QMT |