-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 550KHz PWM controller 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3104
|
Newark | Dc/Dc Ctrl, Buck/Boost, 550Khz, Dip-16, Supply Voltage Min:5V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):49%, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Switching Frequency:550Khz, Topology:Boost, Buck, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2524DN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0000 / $7.5300 | Buy Now |
|
Perfect Parts Corporation | 1859 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2524DN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2524DN/NOPB
Texas Instruments
40V, 0.2A 550KHz PWM controller 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2524DN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2524DN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3524DMDC | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, UUC, DIE, Switching Regulator or Controller | National Semiconductor Corporation | LM2524DN/NOPB vs LM3524DMDC |
LM2524DN | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM2524DN/NOPB vs LM2524DN |
LM3524DMDC | 0.2A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, UUC, DIE | Texas Instruments | LM2524DN/NOPB vs LM3524DMDC |