Power Circuits
LM25066IPSQ/NOPB
Texas Instruments
Description: 2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with Intel node manager 24-WQFN -40 to 125

Overview of LM25066IPSQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM25066IPSQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM25066IPSQ/NOPB-ND
DigiKey IC PWR MGMT/PROT PMBUS 24WQFN Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) 1000
In Stock
  • 1,000 $2.8525
$2.8525 Buy Now
DISTI # 595-LM25066IPSQ/NOPB
Mouser Electronics Hot Swap Voltage Controllers System PWR Mgmt & Protection IC RoHS: Compliant 0
  • 1,000 $2.8500
$2.8500 Order Now
Ameya Holding Limited IC PWR MGMT/PROT PMBUS 24WQFN 56605
RFQ
Win Source Electronics IC PWR MGMT/PROT PMBUS 24WQFN 34000
  • 10 $5.0870
  • 24 $4.1740
  • 38 $4.0440
  • 52 $3.9130
  • 67 $3.7830
  • 89 $3.3920
$3.3920 / $5.0870 Buy Now

CAD Models for LM25066IPSQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM25066IPSQ/NOPB by Texas Instruments

LM25066IPSQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
17 V
Input Voltage-Min
2.9 V
JESD-30 Code
R-XQCC-N24
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
8 mA
Supply Voltage-Max (Vsup)
17 V
Supply Voltage-Min (Vsup)
2.9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LM25066IPSQ/NOPB
    Texas Instruments
    2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with Intel node manager 24-WQFN -40 to 125
    VS

Alternate Parts for LM25066IPSQ/NOPB

This table gives cross-reference parts and alternative options found for LM25066IPSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066IPSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM25066PSQE POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 Texas Instruments LM25066IPSQ/NOPB vs LM25066PSQE
LM25066PSQE/NOPB 2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066PSQE/NOPB
LM25066PSQ/NOPB 2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066PSQ/NOPB
Part Number Description Manufacturer Compare
LTC4352HDD#PBF Low Voltage Ideal Diode Controller with Monitoring Analog Devices Inc LM25066IPSQ/NOPB vs LTC4352HDD#PBF
LM25066PSQ/NOPB 2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066PSQ/NOPB
LM25066IAPSQE/NOPB 2.9-V to 17-V hot swap controller with I2C and PMBus - increased monitoring accuracy and intel node 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066IAPSQE/NOPB
LM25066I/APSQ IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments LM25066IPSQ/NOPB vs LM25066I/APSQ
LM25066APSQX 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 Texas Instruments LM25066IPSQ/NOPB vs LM25066APSQX
LM25066APSQE/NOPB 2.9-V to 17-V hot swap controller with I2C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066APSQE/NOPB
LM25066APSQE 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 Texas Instruments LM25066IPSQ/NOPB vs LM25066APSQE
LM25066APSQX/NOPB 2.9-V to 17-V hot swap controller with I2C and PMBus with increased monitoring accuracy 24-WQFN -40 to 125 Texas Instruments LM25066IPSQ/NOPB vs LM25066APSQX/NOPB
LTC4352HDD#TRPBF Low Voltage Ideal Diode Controller with Monitoring Analog Devices Inc LM25066IPSQ/NOPB vs LTC4352HDD#TRPBF
LM25066I/APSQE IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments LM25066IPSQ/NOPB vs LM25066I/APSQE

Related Parts for LM25066IPSQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM25066IPSQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM25066IPSQ/NOPB by Texas Instruments

  • Please alert me when LM25066IPSQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM25066IPSQ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM25066IPSQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM25066IPSQ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM25066IPSQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM25066IPSQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: