Power Circuits
LM25037MTX/NOPB
Description: 5.5V to 75V, 1.2A gate driver, Dual-mode PWM controller With Alternating outputs, -40V to 125C 16-TSSOP -40 to 125

Overview of LM25037MTX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM25037MTX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7146
Newark Pwm Controller, 2Mhz, Tssop-16, Input Voltage:-, Output Voltage:-, Output Current:1.2A, Supply Voltage Min:5.5V, Supply Voltage Max:75V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Frequency:2Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25037MTX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1578
  • 1 $6.0200
  • 10 $5.4100
  • 50 $4.9300
  • 100 $4.6000
  • 500 $3.2100
  • 1,000 $3.1900
  • 2,500 $3.1600
  • 5,000 $3.1100
$3.1100 / $6.0200 Buy Now
DISTI # 296-35257-1-ND
DigiKey IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3929
In Stock
  • 1 $2.6200
  • 10 $1.9030
  • 25 $1.7240
  • 100 $1.6300
  • 2,500 $1.6300
$1.6300 / $2.6200 Buy Now
DISTI # 926-LM25037MTX/NOPB
Mouser Electronics Switching Controllers 5.5V to 75V, 1.2A gate driver, Dual-mode PWM controller With Alternating outputs, -40V to 125C 16-TSSOP -40 to 125 RoHS: Compliant 2553
  • 1 $2.4500
  • 10 $2.0800
  • 100 $1.8100
  • 250 $1.7200
  • 500 $1.6300
  • 2,500 $1.6300
$1.6300 / $2.4500 Buy Now
Rochester Electronics LM25037 Dual-Mode PWM Controller With Alternating Outputs RoHS: Compliant Status: Active Min Qty: 1 7
  • 1 $1.9000
  • 25 $1.8600
  • 100 $1.7900
  • 500 $1.7100
  • 1,000 $1.6200
$1.6200 / $1.9000 Buy Now
DISTI # LM25037MTX/NOPB
TME IC: PMIC, PWM controller, TSSOP16, -40÷125°C, Usup: 8÷14V, SMPS Min Qty: 1 0
  • 1 $3.5300
  • 5 $3.1800
  • 25 $2.8100
  • 100 $2.5200
  • 500 $2.3500
  • 2,500 $2.3100
$2.3100 / $3.5300 RFQ
Ameya Holding Limited IC REG CTRLR MULT TOP 16TSSOP 103841
RFQ
DISTI # C1S746203923002
Chip1Stop Soft Sw PWM Cntrlr 2-OUT PWM Controller 200kHz/515kHz 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1638
  • 1 $2.4320
  • 10 $2.0700
  • 25 $2.0310
  • 100 $1.8010
  • 250 $1.7090
  • 500 $1.6910
  • 1,000 $1.6720
$1.6720 / $2.4320 Buy Now
Win Source Electronics IC REG CTRLR MULT TOP 16TSSOP 8610
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for LM25037MTX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM25037MTX/NOPB by Texas Instruments

LM25037MTX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
5.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
7.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LM25037MTX/NOPB
    Texas Instruments
    5.5V to 75V, 1.2A gate driver, Dual-mode PWM controller With Alternating outputs, -40V to 125C 16-TSSOP -40 to 125
    VS

Alternate Parts for LM25037MTX/NOPB

This table gives cross-reference parts and alternative options found for LM25037MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25037MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5037MTX/NOPB Dual-Mode PWM Controller With Alternating Outputs 16-TSSOP -40 to 125 Texas Instruments LM25037MTX/NOPB vs LM5037MTX/NOPB

Related Parts for LM25037MTX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM25037MTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM25037MTX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM25037MTX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM25037MTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM25037MTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM25037MTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM25037MTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM25037MTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM25037MTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: