Part Details for LM239AN by National Semiconductor Corporation
Overview of LM239AN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM239AN
LM239AN CAD Models
LM239AN Part Data Attributes
|
LM239AN
National Semiconductor Corporation
Buy Now
|
Compare Parts:
LM239AN
National Semiconductor Corporation
IC COMPARATOR, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Qualification Status | Not Qualified |
Alternate Parts for LM239AN
This table gives cross-reference parts and alternative options found for LM239AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239AN-B | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Philips Semiconductors | LM239AN vs LM239AN-B |
LM239AN | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | onsemi | LM239AN vs LM239AN |
LM239AN | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14, Comparator | NXP Semiconductors | LM239AN vs LM239AN |
LM239AN | Quad Differential Comparator 14-PDIP -25 to 85 | Texas Instruments | LM239AN vs LM239AN |
LM239AN | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Signetics | LM239AN vs LM239AN |
LM239AN | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Raytheon Semiconductor | LM239AN vs LM239AN |
LM239AN | Low power quad voltage comparator | STMicroelectronics | LM239AN vs LM239AN |