Part Details for LM236XB by Hitachi Ltd
Overview of LM236XB by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM236XB
LM236XB CAD Models
LM236XB Part Data Attributes
|
LM236XB
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LM236XB
Hitachi Ltd
Display, Yellow
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Color@Wavelength | Yellow | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Overall Depth | 13 mm | |
Overall Height | 149 mm | |
Overall Length | 270 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 200 Pixel | |
Viewing Area Height | 104 mm | |
Viewing Area Length | 239 mm |