Power Circuits
LM22675QMRE-ADJ/NOPB
Description: 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125

Overview of LM22675QMRE-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM22675QMRE-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49669-1-ND
DigiKey IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 751
In Stock
  • 1 $5.5400
  • 10 $4.9760
  • 25 $4.7040
  • 100 $4.0769
  • 250 $3.8678
  • 500 $3.4706
  • 1,250 $2.9270
  • 2,500 $2.7806
$2.7806 / $5.5400 Buy Now
DISTI # 926-L22675QMREADJNPB
Mouser Electronics Switching Voltage Regulators 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 RoHS: Compliant 3008
  • 1 $5.5300
  • 10 $4.7000
  • 100 $4.0700
  • 250 $3.1000
  • 500 $2.9200
  • 1,000 $2.5900
$2.5900 / $5.5300 Buy Now
Ameya Holding Limited IC REG BUCK ADJ 1A 8SOPWRPAD 13750
RFQ

CAD Models for LM22675QMRE-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM22675QMRE-ADJ/NOPB by Texas Instruments

LM22675QMRE-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
37 V
Output Voltage-Min
1.285 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.68 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM22675QMRE-ADJ/NOPB
    Texas Instruments
    1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for LM22675QMRE-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM22675QMRE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22675QMRE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM22675MRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675MRE-ADJ
LM22675MRX-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675MRX-ADJ
LM22675QMR-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675QMR-ADJ/NOPB
LM22675MRX-ADJ/NOPB 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675MRX-ADJ/NOPB
LM22675QMRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675QMRE-ADJ
LM22675QMRX-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675QMRX-ADJ/NOPB
LM22675MR-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675MR-ADJ
LM22675MR-ADJ/NOPB 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22675MR-ADJ/NOPB
Part Number Description Manufacturer Compare
MIC4690YM SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc LM22675QMRE-ADJ/NOPB vs MIC4690YM
LM22672QMRX-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22672QMRX-5.0
BD9870FPS Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor LM22675QMRE-ADJ/NOPB vs BD9870FPS
LM22671QMR-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22671QMR-ADJ
LM22674MR-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22674MR-ADJ
MIC4690BMTR Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, SOP-8 Micrel Inc LM22675QMRE-ADJ/NOPB vs MIC4690BMTR
BD9870FPS-E2 Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor LM22675QMRE-ADJ/NOPB vs BD9870FPS-E2
TPS62110RSATG4 Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 Texas Instruments LM22675QMRE-ADJ/NOPB vs TPS62110RSATG4
LM22674MR-ADJ/NOPB 4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22674MR-ADJ/NOPB
LM22672QMRE-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675QMRE-ADJ/NOPB vs LM22672QMRE-5.0

Related Parts for LM22675QMRE-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM22675QMRE-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM22675QMRE-ADJ/NOPB by Texas Instruments

  • Please alert me when LM22675QMRE-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM22675QMRE-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM22675QMRE-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM22675QMRE-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM22675QMRE-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM22675QMRE-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: