Power Circuits
LM22675MRE-ADJ
Description: 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8

Overview of LM22675MRE-ADJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
LM22675MRE-5.0/NOPB Texas Instruments 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
LM22675MRE-ADJ/NOPB Texas Instruments 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125

Price & Stock for LM22675MRE-ADJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM22675MRE-ADJ
TME PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 1.285÷42VDC, 1A, HSOP8 Min Qty: 1 208
  • 1 $4.8500
  • 5 $4.6500
  • 25 $3.9400
  • 100 $3.4400
  • 250 $3.0800
$3.0800 / $4.8500 Buy Now
Win Source Electronics LM22675/LM22675Q 42V, 1A SIMPLE SWITCHER Step-Down Voltage Regulator with 11333
  • 21 $2.3840
  • 52 $1.9560
  • 80 $1.8950
  • 110 $1.8340
  • 142 $1.7730
  • 189 $1.5890
$1.5890 / $2.3840 Buy Now

CAD Models for LM22675MRE-ADJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM22675MRE-ADJ by Texas Instruments

LM22675MRE-ADJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HLSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.68 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LM22675MRE-ADJ
    Texas Instruments
    1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8
    VS

Alternate Parts for LM22675MRE-ADJ

This table gives cross-reference parts and alternative options found for LM22675MRE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22675MRE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM22675QMR-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22675QMR-ADJ/NOPB
LM22675QMRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22675QMRE-ADJ
LM22675QMRX-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22675QMRX-ADJ/NOPB
LM22675QMRX-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22675QMRX-ADJ
LM22675MR-ADJ/NOPB 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22675MR-ADJ/NOPB
LM22675MRE-ADJ/NOPB 4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22675MRE-ADJ/NOPB
LM22675MRX-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22675MRX-ADJ
Part Number Description Manufacturer Compare
TPS62110RSAT Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 Texas Instruments LM22675MRE-ADJ vs TPS62110RSAT
LM22672QMRE-5.0/NOPB 1A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22672QMRE-5.0/NOPB
LM22674MR-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22674MR-ADJ
LM22671QMRE-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22671QMRE-ADJ
BD9870FPS-E2 Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor LM22675MRE-ADJ vs BD9870FPS-E2
TPS62110QRSARQ1 Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 Texas Instruments LM22675MRE-ADJ vs TPS62110QRSARQ1
MIC4690YM SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc LM22675MRE-ADJ vs MIC4690YM
LM22675QMRX-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22675MRE-ADJ vs LM22675QMRX-ADJ/NOPB
LM22675QMRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22675MRE-ADJ vs LM22675QMRE-ADJ
A5973ADTR Up to 1.5 A step-down switching regulator for automotive applications STMicroelectronics LM22675MRE-ADJ vs A5973ADTR

Related Parts for LM22675MRE-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM22675MRE-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM22675MRE-ADJ by Texas Instruments

Select Manufacturer
Which Manufacturer of LM22675MRE-ADJ would you like to use for your alert(s)?
  • Please alert me when LM22675MRE-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM22675MRE-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM22675MRE-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM22675MRE-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM22675MRE-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM22675MRE-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: