Part Details for LM224D by Raytheon Semiconductor
Overview of LM224D by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM224DRG4 | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 | |
LM224DG4 | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 | |
LM224DR | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 |
Part Details for LM224D
LM224D CAD Models
LM224D Part Data Attributes
|
LM224D
Raytheon Semiconductor
Buy Now
|
Compare Parts:
LM224D
Raytheon Semiconductor
Operational Amplifier,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Qualification Status | Not Qualified |
Alternate Parts for LM224D
This table gives cross-reference parts and alternative options found for LM224D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124J/883B | Operational Amplifier, | Fairchild Semiconductor Corporation | LM224D vs LM124J/883B |
LM124J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM224D vs LM124J/NOPB |
LM324J | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM224D vs LM324J |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM224D vs LM124D |
LM224J | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM224D vs LM224J |
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM224D vs LM224J |
LM124JB | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM224D vs LM124JB |
5962-01-399-0349 | OP-AMP | Texas Instruments | LM224D vs 5962-01-399-0349 |
LM224JG | QUAD OP-AMP, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | LM224D vs LM224JG |
LM124J/BURNIN | IC OP-AMP, Operational Amplifier | Texas Instruments | LM224D vs LM124J/BURNIN |