Part Details for LM20BIM7EP by Texas Instruments
Overview of LM20BIM7EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM20BIM7EP
LM20BIM7EP CAD Models
LM20BIM7EP Part Data Attributes
|
LM20BIM7EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20BIM7EP
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for LM20BIM7EP
This table gives cross-reference parts and alternative options found for LM20BIM7EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20BIM7EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20BIM7X/NOPB | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7EP vs LM20BIM7X/NOPB |
LM20BIM7XEP | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM20BIM7EP vs LM20BIM7XEP |