Datasheets
LM208N by:

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8

Part Details for LM208N by Signetics

Overview of LM208N by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Part Details for LM208N

LM208N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM208N Part Data Attributes

LM208N Signetics
Buy Now Datasheet
Compare Parts:
LM208N Signetics Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T8
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for LM208N

This table gives cross-reference parts and alternative options found for LM208N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM208N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM308V Operational Amplifier, 1 Func, BIPolar, PDIP8 Signetics LM208N vs LM308V
LM108N IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors LM208N vs LM108N
LM208N OP-AMP, 3000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 Philips Semiconductors LM208N vs LM208N
LM108N Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Signetics LM208N vs LM108N
LM208N IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors LM208N vs LM208N
Part Number Description Manufacturer Compare
M38510/10104SPA Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc LM208N vs M38510/10104SPA
M38510/10104BPB Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc LM208N vs M38510/10104BPB
TL062BCDRG4 DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM208N vs TL062BCDRG4
M38510/10104SPX Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc LM208N vs M38510/10104SPX
LM308AP OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 Texas Instruments LM208N vs LM308AP
PM1008GZ IC OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC, CERDIP-8, Operational Amplifier Analog Devices Inc LM208N vs PM1008GZ
M38510/10104SPX OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 Texas Instruments LM208N vs M38510/10104SPX
LM308AD OP-AMP, 750uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics LM208N vs LM308AD
LM308MX Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 National Semiconductor Corporation LM208N vs LM308MX
PM108AZ/883 Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc LM208N vs PM108AZ/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM208N by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM208N by Signetics

Select Manufacturer
Which Manufacturer of LM208N would you like to use for your alert(s)?
  • Please alert me when LM208N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM208N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM208N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM208N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM208N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM208N by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: