Part Details for LM207U by Texas Instruments
Overview of LM207U by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LM207U
LM207U CAD Models
LM207U Part Data Attributes
|
LM207U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM207U
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR,FP,10PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL10,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDFP-F10 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | NO |