Part Details for LM207F by Philips Semiconductors
Overview of LM207F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LM207F
LM207F CAD Models
LM207F Part Data Attributes
|
LM207F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM207F
Philips Semiconductors
OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM207F
This table gives cross-reference parts and alternative options found for LM207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM201AF | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM207F vs LM201AF |
LM207F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | LM207F vs LM207F |
LM201AF | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM207F vs LM201AF |
LM101AF | OP-AMP, 3000uV OFFSET-MAX, CDIP14 | Philips Semiconductors | LM207F vs LM101AF |
LM207F | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM207F vs LM207F |
LM107F | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERDIP-14 | Philips Semiconductors | LM207F vs LM107F |