Power Circuits
LM20144QMHX/NOPB
Description: Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125

Overview of LM20144QMHX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for LM20144QMHX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM20144QMHX/NOPB-ND
DigiKey IC REG BUCK ADJ 4A 16HTSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.7637
  • 5,000 $1.6974
$1.6974 / $1.7637 Buy Now
DISTI # 926-LM20144QMHX/NOPB
Mouser Electronics Switching Voltage Regulators 4A,PwrWise Adj Freq Sync Buck Reg RoHS: Compliant 0
  • 2,500 $1.7600
$1.7600 Order Now
Rochester Electronics LM20144-Q1 Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency RoHS: Compliant Status: Active Min Qty: 1 2439
  • 1 $1.9100
  • 25 $1.8800
  • 100 $1.8000
  • 500 $1.7200
  • 1,000 $1.6300
$1.6300 / $1.9100 Buy Now
Ameya Holding Limited IC REG BUCK ADJ 4A SYNC 16TSSOP 16992
RFQ

CAD Models for LM20144QMHX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM20144QMHX/NOPB by Texas Instruments

LM20144QMHX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8V; SEATED HGT-NOM
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.95 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Voltage-Max
5 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM20144QMHX/NOPB
    Texas Instruments
    Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125
    VS

Alternate Parts for LM20144QMHX/NOPB

This table gives cross-reference parts and alternative options found for LM20144QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20144QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM20144MHE 6.6A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20144QMHX/NOPB vs LM20144MHE
LM20144MHE/NOPB 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144MHE/NOPB
LM20144QMH IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20144QMHX/NOPB vs LM20144QMH
LM20144QMHE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20144QMHX/NOPB vs LM20144QMHE
LM20144QMH/NOPB Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144QMH/NOPB
LM20144MH 6.6A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20144QMHX/NOPB vs LM20144MH
LM20144MH/NOPB 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144MH/NOPB
LM20144QMHE/NOPB Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144QMHE/NOPB
Part Number Description Manufacturer Compare
LM20144QMHE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20144QMHX/NOPB vs LM20144QMHE
LM20144QMH/NOPB Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144QMH/NOPB
LM20144MHE/NOPB 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144MHE/NOPB
LM20144MHE 6.6A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 Texas Instruments LM20144QMHX/NOPB vs LM20144MHE
LM20144QMH IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM20144QMHX/NOPB vs LM20144QMH
LM20144MH/NOPB 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144MH/NOPB
LM20144QMHE/NOPB Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 Texas Instruments LM20144QMHX/NOPB vs LM20144QMHE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM20144QMHX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM20144QMHX/NOPB by Texas Instruments

  • Please alert me when LM20144QMHX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM20144QMHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM20144QMHX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM20144QMHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM20144QMHX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM20144QMHX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: