Part Details for LM2000AJ-0.030MHZ by General Electronic Devices
Overview of LM2000AJ-0.030MHZ by General Electronic Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2000AJ-0.030MHZ
LM2000AJ-0.030MHZ CAD Models
LM2000AJ-0.030MHZ Part Data Attributes
|
LM2000AJ-0.030MHZ
General Electronic Devices
Buy Now
Datasheet
|
Compare Parts:
LM2000AJ-0.030MHZ
General Electronic Devices
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL ELECTRONIC DEVICES | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |