Part Details for LM1881N by National Semiconductor Corporation
Overview of LM1881N by National Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for LM1881N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Video Sync Separator 8-Pin PDIP Rail |
1 In Stock |
|
$1.8200 / $13.0000 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 17 |
|
$1.9800 / $2.4750 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 160 |
|
$1.8315 / $3.9600 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 68 |
|
$2.1780 / $3.9600 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 47 |
|
$2.1780 / $3.9600 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 39 |
|
$2.1780 / $3.9600 | Buy Now |
Part Details for LM1881N
LM1881N CAD Models
LM1881N Part Data Attributes:
|
LM1881N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1881N
National Semiconductor Corporation
IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM1881N
This table gives cross-reference parts and alternative options found for LM1881N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LM1881N vs EL1881CN |
LM1881N/NOPB | Video Sync Separator 8-PDIP | Texas Instruments | LM1881N vs LM1881N/NOPB |
GS1881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | LM1881N vs GS1881-IDA |
LM1881N-X/NOPB | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM1881N vs LM1881N-X/NOPB |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | LM1881N vs LM1881N/NOPB |
GS4881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | LM1881N vs GS4881-CDA |