Part Details for LM1881M by National Semiconductor Corporation
Overview of LM1881M by National Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for LM1881M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1881M-ND
|
DigiKey | LM1881 VIDEO SYNC SEPARATOR Min Qty: 104 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4534 In Stock |
|
$2.8900 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 333 |
|
$0.9240 / $2.6400 | Buy Now |
|
Bristol Electronics | 471 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 115 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 63 |
|
$1.7679 / $3.2144 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 266 |
|
$1.1440 / $3.5200 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 9 |
|
$2.3760 / $3.8016 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 4 |
|
$2.8512 / $3.8016 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 100 |
|
$3.4410 / $5.5800 | Buy Now |
Part Details for LM1881M
LM1881M CAD Models
LM1881M Part Data Attributes:
|
LM1881M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1881M
National Semiconductor Corporation
IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM1881M
This table gives cross-reference parts and alternative options found for LM1881M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T13 | Sync Separator IC, PDSO8, SO-8 | Elantec Semiconductor Inc | LM1881M vs EL1881CS-T13 |
EL1881CSZ-T7 | Sync Separator, Low Power, SOICN, /Reel | Renesas Electronics Corporation | LM1881M vs EL1881CSZ-T7 |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | LM1881M vs EL1881CS |
EL4581CS-T13 | Sync Separator IC | Renesas Electronics Corporation | LM1881M vs EL4581CS-T13 |
LM1881MX/NOPB | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | LM1881M vs LM1881MX/NOPB |
LM1881MX/NOPB | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | LM1881M vs LM1881MX/NOPB |
LM1881M-X | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | National Semiconductor Corporation | LM1881M vs LM1881M-X |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | LM1881M vs LM1881M |
LM1881MX-X/NOPB | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM1881M vs LM1881MX-X/NOPB |
EL1881CSZ | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM1881M vs EL1881CSZ |