Part Details for LM1877M-9X by Texas Instruments
Overview of LM1877M-9X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1877MX-9/NOPB | Texas Instruments | Dual Audio Power Amplifier 14-SOIC 0 to 70 |
Part Details for LM1877M-9X
LM1877M-9X CAD Models
LM1877M-9X Part Data Attributes
|
LM1877M-9X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1877M-9X
Texas Instruments
1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G14 | |
Length | 9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LM1877M-9X
This table gives cross-reference parts and alternative options found for LM1877M-9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1877M-9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1877MX-9 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9X vs LM1877MX-9 |
LM1877M-9 | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X vs LM1877M-9 |
LM1877MX-9 | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X vs LM1877MX-9 |
LM1877MX-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X vs LM1877MX-9/NOPB |
LM1877M-9 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9X vs LM1877M-9 |
LM1877MX-9/NOPB | 2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70 | Texas Instruments | LM1877M-9X vs LM1877MX-9/NOPB |
LM1877M-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X vs LM1877M-9/NOPB |