Part Details for LM1876TF/NOPB by National Semiconductor Corporation
Overview of LM1876TF/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1876TF/NOPB
LM1876TF/NOPB CAD Models
LM1876TF/NOPB Part Data Attributes
|
LM1876TF/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1876TF/NOPB
National Semiconductor Corporation
IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP15,.2,.17TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 110 dB | |
Harmonic Distortion | 0.009% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 22 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM1876TF/NOPB
This table gives cross-reference parts and alternative options found for LM1876TF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1876TF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1876TF | Overture Audio Power Amplifier Series Dual 20-Watt Audio Power Amplifier w/ Mute & Standby Modes 15-TO-220 -20 to 85 | Texas Instruments | LM1876TF/NOPB vs LM1876TF |
LM1876TF/NOPB | Overture Audio Power Amplifier Series Dual 20-Watt Audio Power Amplifier w/ Mute & Standby Modes 15-TO-220 -20 to 85 | Texas Instruments | LM1876TF/NOPB vs LM1876TF/NOPB |