Power Circuits
LM1771SSD/NOPB
Description: Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 6-WSON -40 to 125

Overview of LM1771SSD/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM1771SSD/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM1771SSD/NOPBCT-ND
DigiKey IC REG CTRLR BUCK 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.2300
  • 1,000 $1.0797
  • 2,000 $1.0454
  • 3,000 $1.0282
  • 5,000 $1.0092
  • 7,000 $0.9980
  • 10,000 $0.9873
$0.9873 / $2.2300 Buy Now
DISTI # 926-LM1771SSD/NOPB
Mouser Electronics Switching Controllers Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 6-WSON -40 to 125 RoHS: Compliant 597
  • 1 $2.2800
  • 250 $2.1900
  • 500 $1.9200
  • 1,000 $1.0700
  • 2,000 $1.0200
  • 5,000 $0.9980
$0.9980 / $2.2800 Buy Now
Bristol Electronics   540
RFQ
Quest Components   432
  • 1 $2.3100
  • 44 $1.1550
  • 174 $0.9240
$0.9240 / $2.3100 Buy Now
Rochester Electronics LM1771 Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation RoHS: Compliant Status: Active Min Qty: 1 42000
  • 1 $1.0600
  • 25 $1.0400
  • 100 $0.9953
  • 500 $0.9529
  • 1,000 $0.9000
$0.9000 / $1.0600 Buy Now
Ameya Holding Limited IC REG CTRLR BUCK PWM 6-LLP 43600
RFQ

CAD Models for LM1771SSD/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM1771SSD/NOPB by Texas Instruments

LM1771SSD/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 0.8V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.8 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
4.5 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM1771SSD/NOPB
    Texas Instruments
    Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 6-WSON -40 to 125
    VS

Related Parts for LM1771SSD/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1771SSD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1771SSD/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1771SSD/NOPB would you like to use for your alert(s)?
  • Please alert me when LM1771SSD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1771SSD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1771SSD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1771SSD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1771SSD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1771SSD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: