-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM1770SMF/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.9234 / $2.1000 | Buy Now |
DISTI #
926-LM1770SMF/NOPB
|
Mouser Electronics | Switching Controllers Low-Vtg Sync Buck Cntlr DIE PKG RoHS: Compliant | 0 |
|
$0.8470 | Order Now |
|
Rochester Electronics | LM1770 Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation RoHS: Compliant Status: Active Min Qty: 1 | 17375 |
|
$0.8405 / $0.9888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1770SMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1770SMF/NOPB
Texas Instruments
Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM1770SMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1770SMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1770UMF/NOPB | Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125 | Texas Instruments | LM1770SMF/NOPB vs LM1770UMF/NOPB |
LM1770SMFX/NOPB | Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125 | Texas Instruments | LM1770SMF/NOPB vs LM1770SMFX/NOPB |
LM1770UMF | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM1770SMF/NOPB vs LM1770UMF |
LM1770UMFX/NOPB | Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125 | Texas Instruments | LM1770SMF/NOPB vs LM1770UMFX/NOPB |
LM1770TMF | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM1770SMF/NOPB vs LM1770TMF |