Part Details for LM1578AH/883 by Rochester Electronics LLC
Overview of LM1578AH/883 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Price & Stock for LM1578AH/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1578AH/883-ND
|
DigiKey | DUAL MARKED (5962-8958602GA) Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$199.1100 | Buy Now |
|
Rochester Electronics | LM1578 - Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8 - Dual marked (5962-8958602GA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 343 |
|
$162.7300 / $191.4500 | Buy Now |
Part Details for LM1578AH/883
LM1578AH/883 CAD Models
LM1578AH/883 Part Data Attributes
|
LM1578AH/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM1578AH/883
Rochester Electronics LLC
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM1578AH/883
This table gives cross-reference parts and alternative options found for LM1578AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1578AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2578AH | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Switching Regulator or Controller | LM1578AH/883 vs LM2578AH |