-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6205
|
Newark | Op Amp, 1Mhz, 10V/Us, Dip-8, No. Of Ampl, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1458N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$1.0000 / $1.4400 | Buy Now |
DISTI #
LM1458NNS/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2023 In Stock |
|
$0.4487 / $1.1100 | Buy Now |
DISTI #
926-LM1458N/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL OPERATIONAL AMP RoHS: Compliant | 5489 |
|
$0.4480 / $1.1100 | Buy Now |
DISTI #
J56:1989_00061638
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2244 | Europe - 1320 |
|
$0.4305 / $0.7859 | Buy Now |
DISTI #
V99:2348_07264721
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 | Americas - 335 |
|
$0.4470 / $1.0877 | Buy Now |
DISTI #
67560713
|
Verical | Op Amp Dual GP ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2243 | Americas - 335 |
|
$0.4470 / $0.9297 | Buy Now |
|
Rochester Electronics | LM1458 Dual 36V general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.4140 / $0.4871 | Buy Now |
|
Ameya Holding Limited | MDIP//DUAL OPERATIONAL AMPLIFIER | 10189 |
|
RFQ | |
|
LCSC | 200nA Dual 1MHz DIP-8 Operational Amplifier ROHS | 948 |
|
$0.6212 / $0.9207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1458N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1458N/NOPB
Texas Instruments
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM1458N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1458N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458P1 | Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | LM1458N/NOPB vs MC1458P1 |
MC1458P1 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | LM1458N/NOPB vs MC1458P1 |
MC1458P1 | DUAL OP-AMP, 7500uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM1458N/NOPB vs MC1458P1 |
MC1458P1 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LM1458N/NOPB vs MC1458P1 |