There are no models available for this part yet.
Overview of LM140LAH-12/883B by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for LM140LAH-12/883B by Texas Instruments
Part Data Attributes for LM140LAH-12/883B by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, CAN3/4,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
3 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.2 V
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM140LAH-12/883B
This table gives cross-reference parts and alternative options found for LM140LAH-12/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-12/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7812-39 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-12/883B vs LM7812-39 |
L78L12ABZTR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LM140LAH-12/883B vs L78L12ABZTR |
IP78M12H | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-12/883B vs IP78M12H |
KA78L12AZBU | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH-12/883B vs KA78L12AZBU |
5962-8777601XC | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-12/883B vs 5962-8777601XC |
5962-8777601XA | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-39, 3 PIN | Linfinity Microelectronics | LM140LAH-12/883B vs 5962-8777601XA |
LM7812-39 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-12/883B vs LM7812-39 |
ZR78L12GTC | Fixed Positive Standard Regulator, 12VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | LM140LAH-12/883B vs ZR78L12GTC |
MC78L12CPRA | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM140LAH-12/883B vs MC78L12CPRA |
UA78L12ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | LM140LAH-12/883B vs UA78L12ACPKG3 |