Part Details for LM139DB by AMD
Overview of LM139DB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139DB
LM139DB CAD Models
LM139DB Part Data Attributes
|
LM139DB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM139DB
AMD
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM139DB
This table gives cross-reference parts and alternative options found for LM139DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7700801CA | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139DB vs 7700801CA |
933290950602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM139DB vs 933290950602 |
LM139J | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139DB vs LM139J |
7700801CB | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139DB vs 7700801CB |
7700801CA | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Analog Devices Inc | LM139DB vs 7700801CA |
PM139Y | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, HERMETIC SEALED, DIP-14, Comparator | Analog Devices Inc | LM139DB vs PM139Y |
7700801CA | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139DB vs 7700801CA |
LM139J/PB | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139DB vs LM139J/PB |
LM139N | Quad Differential Comparator 14-PDIP -55 to 125 | Texas Instruments | LM139DB vs LM139N |
7700801CX | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139DB vs 7700801CX |