There are no models available for this part yet.
Overview of LM139AJ by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM139AJ by STMicroelectronics
Part Data Attributes for LM139AJ by STMicroelectronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.1 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LM139AJ
This table gives cross-reference parts and alternative options found for LM139AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Signetics | LM139AJ vs LM139AF |
5962-9673801VCX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM139AJ vs 5962-9673801VCX |
5962-8773901CA | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM139AJ vs 5962-8773901CA |
LM139AD | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139AJ vs LM139AD |
5962-8773901CX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM139AJ vs 5962-8773901CX |
LM139AJ/883B | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ vs LM139AJ/883B |
LM139AJ/883C | QUAD COMPARATOR, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM139AJ vs LM139AJ/883C |
LM139AJ/PB | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs LM139AJ/PB |
5962-8773901CA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs 5962-8773901CA |
LM139AJ/883 | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs LM139AJ/883 |
Related Parts for LM139AJ
-
LM139WBComparators
-
N79E825ADGMicrocontrollers
-
LTC1867AIGNAnalog to Digital Converters
-
LM102202-Q-C-301-TOther Analog ICs
-
LM124JOperational Amplifiers
-
LM22670MRE-5.0Switching Regulator or Controllers
-
TFP401APZPOther Consumer ICs
-
TLV5624IDDigital to Analog Converters
-
LM140LAH-12Linear Regulator ICs