LM139AF
Description: Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14

Overview of LM139AF by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM139AFKB Texas Instruments Quad Differential Comparator 20-LCCC -55 to 125

CAD Models for LM139AF by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM139AF by Rochester Electronics LLC

LM139AF
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
FP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-XDFP-F14
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Response Time-Nom
1300 ns
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. LM139AF
    Rochester Electronics LLC
    Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14
    VS

Related Parts for LM139AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM139AF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM139AF by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM139AF would you like to use for your alert(s)?
  • Please alert me when LM139AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM139AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM139AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM139AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM139AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM139AF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: