Part Details for LM138AK by TT Electronics Resistors
Overview of LM138AK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM138AK
LM138AK CAD Models
LM138AK Part Data Attributes
|
LM138AK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM138AK
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM138AK
This table gives cross-reference parts and alternative options found for LM138AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM138AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP138AK | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM138AK vs IP138AK |
LM138K-MIL | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM138AK vs LM138K-MIL |
LM138K-MIL/NOPB | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM138AK vs LM138K-MIL/NOPB |
LM338KSTEEL | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM138AK vs LM338KSTEEL |
M38510/11706BYX | Adjustable Positive Standard Regulator, | Micross Components | LM138AK vs M38510/11706BYX |
IP138AKR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138AK vs IP138AKR1 |
LM138AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138AK vs LM138AK-883B |
LM338AK | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM138AK vs LM338AK |
LM138AK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138AK vs LM138AK |
LM338AKR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138AK vs LM338AKR1 |