Part Details for LM137HVK by Texas Instruments
Overview of LM137HVK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM137HVK MD8 | Texas Instruments | 1.5A -50V Input Capable Adjustable Negative Voltage Regulator / LDO 0-DIESALE -55 to 125 |
Part Details for LM137HVK
LM137HVK CAD Models
LM137HVK Part Data Attributes
|
LM137HVK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM137HVK
Texas Instruments
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM137HVK
This table gives cross-reference parts and alternative options found for LM137HVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137HVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703408YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | LM137HVK vs 7703408YA |
7703408YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Micross Components | LM137HVK vs 7703408YA |
IP137AHVKR1 | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137HVK vs IP137AHVKR1 |
IP137AHVK-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137HVK vs IP137AHVK-DESC |
IP337HVKR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM137HVK vs IP337HVKR1 |
7703404YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | International Rectifier | LM137HVK vs 7703404YX |
LM137HVK | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM137HVK vs LM137HVK |
IP137HVKR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM137HVK vs IP137HVKR1 |
LM337HVKSTEEL | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | Texas Instruments | LM137HVK vs LM337HVKSTEEL |
LM337AHVK | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM137HVK vs LM337AHVK |