-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0189
|
Newark | Sensor, Temperature, 0.5Deg Celsius, To-92-3, Accuracy:1.5°C, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Channels:-, Resolution:-, Output Interface:-, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM135Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12309 |
|
$0.2460 / $1.1500 | Buy Now |
DISTI #
497-6985-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
285 In Stock |
|
$1.7470 / $4.0600 | Buy Now |
DISTI #
LM135Z
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 Bulk - Bag (Alt: LM135Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.4553 / $1.5444 | Buy Now |
DISTI #
511-LM135Z
|
Mouser Electronics | Board Mount Temperature Sensors Precision Temperature Sensor RoHS: Compliant | 3235 |
|
$2.0200 / $4.2300 | Buy Now |
|
STMicroelectronics | Precision Temperature Sensor RoHS: Compliant Min Qty: 1 | 3225 |
|
$2.2000 / $4.1500 | Buy Now |
|
Future Electronics | Precision Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
LM135Z
|
TME | IC: temperature sensor, diode, -55÷150°C, TO92, THT, Accur: ±1.5°C Min Qty: 1 | 0 |
|
$0.1660 / $0.7530 | RFQ |
DISTI #
LM135Z
|
Avnet Silica | Temp Sensor Analog 3-Pin TO-92 Bulk (Alt: LM135Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM135Z
|
EBV Elektronik | Temp Sensor Analog 3-Pin TO-92 Bulk (Alt: LM135Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 5 |
|
$0.3100 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM135Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM135Z
STMicroelectronics
Precision Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |