Part Details for LM134H by Linear Technology
Overview of LM134H by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM134H
LM134H CAD Models
LM134H Part Data Attributes
|
LM134H
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM134H
Linear Technology
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 2.41 mm | |
Body Length or Diameter | 5.41 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM134H
This table gives cross-reference parts and alternative options found for LM134H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM134H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM134H | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | Texas Instruments | LM134H vs LM134H |
LM334H | ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT | Texas Instruments | LM134H vs LM334H |
LM134H/NOPB | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | Texas Instruments | LM134H vs LM134H/NOPB |
LM334H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM134H vs LM334H/NOPB |