Part Details for LM124AFK by Texas Instruments
Overview of LM124AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124AFK
LM124AFK CAD Models
LM124AFK Part Data Attributes
|
LM124AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM124AFK
Texas Instruments
QUAD OP-AMP, 4000uV OFFSET-MAX, 1.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Width | 8.89 mm |
Alternate Parts for LM124AFK
This table gives cross-reference parts and alternative options found for LM124AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77043022A | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124AFK vs 77043022A |
LM124AE/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124AFK vs LM124AE/883 |
LM124E/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124AFK vs LM124E/883 |
LM124E/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | LM124AFK vs LM124E/883 |
LM124FK | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | LM124AFK vs LM124FK |
LM124AFKB | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 20-LCCC -55 to 125 | Texas Instruments | LM124AFK vs LM124AFKB |