There are no models available for this part yet.
Overview of LM120IG-12 by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM120IG-12 by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for LM120IG-12 by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
TO-257
|
Package Description
|
TO-257,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSFM-P3
|
Load Regulation-Max
|
0.12%
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-257
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for LM120IG-12
This table gives cross-reference parts and alternative options found for LM120IG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120IG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120IG-12 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | LM120IG-12 vs IP120IG-12 |
IP120IG-12 | 12V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120IG-12 vs IP120IG-12 |
IP7912IG | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | LM120IG-12 vs IP7912IG |
IP7912IG | 12V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120IG-12 vs IP7912IG |
LM7912IG | FIXED NEGATIVE REGULATOR, SFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120IG-12 vs LM7912IG |