There are no models available for this part yet.
Overview of LM120H-5.0 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM120H-5.0 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 16 |
|
$26.6000 / $28.0000 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 16 |
|
$14.9850 / $18.2250 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 6 |
|
$10.0050 / $13.3400 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 5 |
|
$12.1500 / $16.2000 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 5 |
|
$12.3900 / $13.2750 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 1 |
|
$10.4364 | Buy Now | ||
Quest Components | Voltage Regulator, -5V, Bi-Polar, 4 Pin, Metal, CAN | 1 |
|
$30.0000 | Buy Now |
CAD Models for LM120H-5.0 by National Semiconductor Corporation
Part Data Attributes for LM120H-5.0 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-39, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.7 V
|
Input Voltage Absolute-Max
|
25 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e4
|
Line Regulation-Max
|
0.025%
|
Load Regulation-Max
|
0.05%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.2 V
|
Output Voltage1-Min
|
4.8 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM120H-5.0
This table gives cross-reference parts and alternative options found for LM120H-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120H-5.0/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM120H-5.0 vs LM120H-5.0/NOPB |
IP120MAH-05 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-5.0 vs IP120MAH-05 |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-5.0 vs M38510/11501BXA |
M38510/11502BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Microsemi Corporation | LM120H-5.0 vs M38510/11502BXX |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM120H-5.0 vs M38510/11501BXA |
M38510/11503BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Linfinity Microelectronics | LM120H-5.0 vs M38510/11503BXX |
M38510/11501SXA | 5V FIXED NEGATIVE REGULATOR, MBCY3 | Texas Instruments | LM120H-5.0 vs M38510/11501SXA |
LM7905-39 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | LM120H-5.0 vs LM7905-39 |
M38510/11503BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-5.0 vs M38510/11503BXA |
JM38510/11502BXA | IC VREG 5 V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM120H-5.0 vs JM38510/11502BXA |
Related Parts for LM120H-5.0
-
LM120H-5.0/883Linear Regulator ICs
-
STM32F103ZET6TRMicrocontrollers
-
TPS5420DSwitching Regulator or Controllers
-
BQ20Z95DBTPower Management Circuits
-
LIS2L06ALOther Analog ICs
-
LM1458NOperational Amplifiers
-
VND7140AJ12TRPeripheral Drivers
-
C0402C104K8PAC7867Fixed Capacitors
-
TB5R2DWRLine Driver or Receivers