There are no models available for this part yet.
Overview of LM119J/883C by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM119J/883C by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 35 |
|
RFQ | ||||
Bristol Electronics | 14 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 11 |
|
$13.2000 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 40 |
|
$32.6070 / $35.3243 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 24 |
|
$27.0000 / $30.0000 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 8 |
|
$14.3000 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 7 |
|
$10.2000 / $11.4750 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 7 |
|
$51.6278 / $54.3450 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 6 |
|
$15.3000 / $17.2125 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 4 |
|
$17.7600 / $19.9800 | Buy Now |
CAD Models for LM119J/883C by National Semiconductor Corporation
Part Data Attributes for LM119J/883C by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.95 µA
|
Input Offset Voltage-Max
|
6800 µV
|
JESD-30 Code
|
R-GDIP-T14
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
7.62 mm
|
Alternate Parts for LM119J/883C
This table gives cross-reference parts and alternative options found for LM119J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM119J/883C vs LM119J-MPR |
LM119J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM119J/883C vs LM119J |
8601401CX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | LM119J/883C vs 8601401CX |
LM119J#PBF | IC COMPARATOR, Comparator | Linear Technology | LM119J/883C vs LM119J#PBF |
5962R9679802VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883C vs 5962R9679802VCA |
LM119J-QMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883C vs LM119J-QMLV |
LM119JRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM119J/883C vs LM119JRQML |
LM119J-MLS | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM119J/883C vs LM119J-MLS |
LM119J/883 | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883C vs LM119J/883 |
LM119J-SMD | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883C vs LM119J-SMD |