Part Details for LM118HPQMLV by Texas Instruments
Overview of LM118HPQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM118HPQMLV
LM118HPQMLV CAD Models
LM118HPQMLV Part Data Attributes
|
LM118HPQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM118HPQMLV
Texas Instruments
LM118HPQMLV
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Slew Rate-Min | 40 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 30k Rad(Si) V | |
Voltage Gain-Min | 10000 |
Alternate Parts for LM118HPQMLV
This table gives cross-reference parts and alternative options found for LM118HPQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118HPQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107BGA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Minco Technology Labs LLC | LM118HPQMLV vs M38510/10107BGA |
JM38510/10107BGA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM118HPQMLV vs JM38510/10107BGA |
LM118H | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM118HPQMLV vs LM118H |
LM118H883B | IC OP-AMP, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118HPQMLV vs LM118H883B |
LM118H/883/NOPB | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | Texas Instruments | LM118HPQMLV vs LM118H/883/NOPB |
5962-3810107BGX | IC OP-AMP, 6000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | Linear Technology | LM118HPQMLV vs 5962-3810107BGX |
LM118H/NOPB | Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | LM118HPQMLV vs LM118H/NOPB |
M38510/10107SGX | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118HPQMLV vs M38510/10107SGX |
M38510/10107BGC | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118HPQMLV vs M38510/10107BGC |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM118HPQMLV vs LM218H |