Part Details for LM118D/883B by AMD
Overview of LM118D/883B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM118D/883B
LM118D/883B CAD Models
LM118D/883B Part Data Attributes:
|
LM118D/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
LM118D/883B
AMD
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, HERMETIC SEALED, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM118D/883B
This table gives cross-reference parts and alternative options found for LM118D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118D | Operational Amplifier, | Raytheon Semiconductor | LM118D/883B vs LM118D |
LM118D | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM118D/883B vs LM118D |
LM118DR | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LM118D/883B vs LM118DR |
JM38510/10107BCA | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM118D/883B vs JM38510/10107BCA |
JM38510/10107BCA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM118D/883B vs JM38510/10107BCA |
LM118DE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM118D/883B vs LM118DE |
JM38510/10107BCA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LM118D/883B vs JM38510/10107BCA |
JL118BCA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM118D/883B vs JL118BCA |