There are no models available for this part yet.
Overview of LM118D/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM118D/883 by National Semiconductor Corporation
Part Data Attributes for LM118D/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for LM118D/883
This table gives cross-reference parts and alternative options found for LM118D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10107BCA | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM118D/883 vs JM38510/10107BCA |
LM118D | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM118D/883 vs LM118D |
JL118BCA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM118D/883 vs JL118BCA |
LM118D883 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM118D/883 vs LM118D883 |
LM118DR | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SO-8 | Rochester Electronics LLC | LM118D/883 vs LM118DR |
LM118D | OP-AMP | Texas Instruments | LM118D/883 vs LM118D |
LM118D | IC OP-AMP, Operational Amplifier | National Semiconductor Corporation | LM118D/883 vs LM118D |
LM118D/883C | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | National Semiconductor Corporation | LM118D/883 vs LM118D/883C |
LM118D/883C | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM118D/883 vs LM118D/883C |
LM118DE/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | LM118D/883 vs LM118DE/883B |