Part Details for LM117K/883B by Texas Instruments
Overview of LM117K/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LM117K/883B
LM117K/883B CAD Models
LM117K/883B Part Data Attributes
|
LM117K/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117K/883B
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM117K/883B
This table gives cross-reference parts and alternative options found for LM117K/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117K/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117K | Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 | Texas Instruments | LM117K/883B vs LM117K |
5962R9951704VYX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM117K/883B vs 5962R9951704VYX |
LM117KRQMLX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN | Texas Instruments | LM117K/883B vs LM117KRQMLX |
LM117K | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | LM117K/883B vs LM117K |
5962R9951704VYA | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 2-TO -55 to 125 | Texas Instruments | LM117K/883B vs 5962R9951704VYA |
LM117K/883 | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125 | Texas Instruments | LM117K/883B vs LM117K/883 |
LM117K/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM117K/883B vs LM117K/883C |
LM117KRQMLV/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM117K/883B vs LM117KRQMLV/NOPB |
LM117KRQMLV | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 2-TO -55 to 125 | Texas Instruments | LM117K/883B vs LM117KRQMLV |