Part Details for LM111WRLQMLV by Texas Instruments
Overview of LM111WRLQMLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111WRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111WRLQMLV-ND
|
DigiKey | VOLTAGE COMPARATOR 10-CFP -55 TO Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1116 |
|
RFQ |
Part Details for LM111WRLQMLV
LM111WRLQMLV CAD Models
LM111WRLQMLV Part Data Attributes:
|
LM111WRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111WRLQMLV
Texas Instruments
Voltage Comparator 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.3 mm |
Alternate Parts for LM111WRLQMLV
This table gives cross-reference parts and alternative options found for LM111WRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111WRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111WG/883 | Voltage Comparator 10-CFP -55 to 125 | Texas Instruments | LM111WRLQMLV vs LM111WG/883 |
LF111H | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM111WRLQMLV vs LF111H |
5962P0052401VHX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERPACK-10 | Texas Instruments | LM111WRLQMLV vs 5962P0052401VHX |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, MBCY8, METAL CY-8 | Linfinity Microelectronics | LM111WRLQMLV vs M38510/10304BGX |
LM111T | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Signetics | LM111WRLQMLV vs LM111T |
M38510/10304BGA | Comparator, 1 Func, 4000uV Offset-Max, 640ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Fairchild Semiconductor Corporation | LM111WRLQMLV vs M38510/10304BGA |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | LM111WRLQMLV vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | LM111WRLQMLV vs M38510/10304BGX |
LM111WPQMLV | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERPACK-10 | Rochester Electronics LLC | LM111WRLQMLV vs LM111WPQMLV |
LM211H | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111WRLQMLV vs LM211H |