Part Details for LM111WGRLQMLV by National Semiconductor Corporation
Overview of LM111WGRLQMLV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM111WGRLQMLV
LM111WGRLQMLV CAD Models
LM111WGRLQMLV Part Data Attributes:
|
LM111WGRLQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111WGRLQMLV
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 50k Rad(Si) V | |
Width | 6.12 mm |
Alternate Parts for LM111WGRLQMLV
This table gives cross-reference parts and alternative options found for LM111WGRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111WGRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10304BGA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Defense Logistics Agency | LM111WGRLQMLV vs JM38510/10304BGA |
LM111HRLQMLV | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs LM111HRLQMLV |
AM311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM111WGRLQMLV vs AM311D |
5962R0052402VPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs 5962R0052402VPA |
LM311DR2 | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM111WGRLQMLV vs LM311DR2 |
5962L0052401VGA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs 5962L0052401VGA |
LM111WRLQMLV | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDFP10, CERPACK-10, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs LM111WRLQMLV |
M38510/10302BCX | Comparator, 2 Func, 4500uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Integrated Device Technology Inc | LM111WGRLQMLV vs M38510/10302BCX |
5962L0052401VZX | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs 5962L0052401VZX |
5962L0052401VPX | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | LM111WGRLQMLV vs 5962L0052401VPX |