LM111D/883B
Description: Comparator, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14,

Overview of LM111D/883B by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

CAD Models for LM111D/883B by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM111D/883B by General Electric Solid State

LM111D/883B
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Screening Level
38535Q/M;38534H;883B
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. LM111D/883B
    General Electric Solid State
    Comparator, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14,
    VS

Related Parts for LM111D/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM111D/883B by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM111D/883B by General Electric Solid State

Select Manufacturer
Which Manufacturer of LM111D/883B would you like to use for your alert(s)?
  • Please alert me when LM111D/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM111D/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM111D/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM111D/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM111D/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM111D/883B by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: