Part Details for LM1117IMPX-ADJ/NOPB by Rochester Electronics LLC
Overview of LM1117IMPX-ADJ/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1117IMPX-ADJ/NOPB
LM1117IMPX-ADJ/NOPB CAD Models
LM1117IMPX-ADJ/NOPB Part Data Attributes
|
LM1117IMPX-ADJ/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM1117IMPX-ADJ/NOPB
Rochester Electronics LLC
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.4 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.56 mm |