Part Details for LM1117ILDX-3.3/NOPB by Texas Instruments
Overview of LM1117ILDX-3.3/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1117ILDX-3.3/NOPB
LM1117ILDX-3.3/NOPB CAD Models
LM1117ILDX-3.3/NOPB Part Data Attributes
|
LM1117ILDX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117ILDX-3.3/NOPB
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC8,.15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for LM1117ILDX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM1117ILDX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117ILDX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117LD-3.3/NOPB | 800-mA 15-V linear voltage regulator 8-WSON 0 to 125 | Texas Instruments | LM1117ILDX-3.3/NOPB vs LM1117LD-3.3/NOPB |
LM1117LDX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, DSO8, LLP-8 | Texas Instruments | LM1117ILDX-3.3/NOPB vs LM1117LDX-3.3 |
LM1117LDX-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LM1117ILDX-3.3/NOPB vs LM1117LDX-3.3 |