Part Details for LM109KSTEEL/883C by National Semiconductor Corporation
Overview of LM109KSTEEL/883C by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for LM109KSTEEL/883C
LM109KSTEEL/883C CAD Models
LM109KSTEEL/883C Part Data Attributes
|
LM109KSTEEL/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM109KSTEEL/883C
National Semiconductor Corporation
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LM109KSTEEL/883C
This table gives cross-reference parts and alternative options found for LM109KSTEEL/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM109KSTEEL/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM109KSTEEL/NOPB | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL | Texas Instruments | LM109KSTEEL/883C vs LM109KSTEEL/NOPB |
LM109K | Regulator, 1 Output, BIPolar, | Raytheon Semiconductor | LM109KSTEEL/883C vs LM109K |
5962-8777401YX | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM109KSTEEL/883C vs 5962-8777401YX |
LM109KSTEEL | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM109KSTEEL/883C vs LM109KSTEEL |
LM109KSTEEL/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM109KSTEEL/883C vs LM109KSTEEL/883B |
LM309KSTEEL/NOPB | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM109KSTEEL/883C vs LM309KSTEEL/NOPB |
SG109K | Fixed Positive Standard Regulator, 5.05VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | LM109KSTEEL/883C vs SG109K |
M38510/10701BYA | IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM109KSTEEL/883C vs M38510/10701BYA |
LM309KSTEEL | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM109KSTEEL/883C vs LM309KSTEEL |
LM109K/883 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM109KSTEEL/883C vs LM109K/883 |