Part Details for LM109HD by Motorola Semiconductor Products
Overview of LM109HD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM109HD
LM109HD CAD Models
LM109HD Part Data Attributes
|
LM109HD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM109HD
Motorola Semiconductor Products
Regulator, 1 Output, BIPolar, MBCY3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |